Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
DIN Rail
Time Range
1 → 60s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Depth
59mm
Maximum Operating Temperature
+60°C
Length
89mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
M1EYD/2
Function - 712
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
17.5mm wide
Approvals
UL recognised component for Canada and US
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
DIN Rail
Time Range
1 → 60s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Depth
59mm
Maximum Operating Temperature
+60°C
Length
89mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
M1EYD/2
Function - 712
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
17.5mm wide
Approvals
UL recognised component for Canada and US
