Broyce Control Phase, Voltage Monitoring Relay, SPDT, Maximum of 400V ac

RS Stock No.: 184-5832Brand: Broyce ControlManufacturers Part No.: M3PRC 400VAC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Phase, Voltage

Contact Configuration

SPDT

Voltage Sensing Range

Maximum of 400V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss

Time Delay

0.2 → 10s

Height

89mm

Length

59mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 35 x 89mm

Maximum Voltage Sensed

400V ac

Country of Origin

United Kingdom

Product details

Phase Sequence/Failure Relays

P.O.A.

Broyce Control Phase, Voltage Monitoring Relay, SPDT, Maximum of 400V ac

P.O.A.

Broyce Control Phase, Voltage Monitoring Relay, SPDT, Maximum of 400V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Monitoring Application

Phase, Voltage

Contact Configuration

SPDT

Voltage Sensing Range

Maximum of 400V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss

Time Delay

0.2 → 10s

Height

89mm

Length

59mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 35 x 89mm

Maximum Voltage Sensed

400V ac

Country of Origin

United Kingdom

Product details

Phase Sequence/Failure Relays