Technical documents
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Voltage
Contact Configuration
SPDT
Voltage Sensing Range
300 → 500V ac
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Neutral Loss, Phase Loss, Phase Sequence
Time Delay
0.2 → 10s
Height
89mm
Length
59mm
Minimum Voltage Sensed
300V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 35 x 89mm
Maximum Voltage Sensed
500V ac
Country of Origin
United Kingdom
Product details
Phase Sequence/Failure Relays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Voltage
Contact Configuration
SPDT
Voltage Sensing Range
300 → 500V ac
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Neutral Loss, Phase Loss, Phase Sequence
Time Delay
0.2 → 10s
Height
89mm
Length
59mm
Minimum Voltage Sensed
300V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 35 x 89mm
Maximum Voltage Sensed
500V ac
Country of Origin
United Kingdom
Product details
