Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.24 → 600 s, 24 → 600min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Power Supply
External
Width
35mm
Minimum Voltage
24V ac/dc
Length
89mm
Depth
59mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.24 → 600 s, 24 → 600min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Power Supply
External
Width
35mm
Minimum Voltage
24V ac/dc
Length
89mm
Depth
59mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
