Technical documents
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Time Delay, Voltage
Contact Configuration
SPDT
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.2 → 10s
Height
89mm
Length
59mm
Operating Temperature Range
-20 → +60°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 17.5 x 89mm
Maximum Voltage Sensed
500V
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Broyce Monitor Relays
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Time Delay, Voltage
Contact Configuration
SPDT
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.2 → 10s
Height
89mm
Length
59mm
Operating Temperature Range
-20 → +60°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 17.5 x 89mm
Maximum Voltage Sensed
500V
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
