Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 204-8045Brand: BulginManufacturers Part No.: BZV01/Z0000/70
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Tunisia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

Tunisia