Bulgin Push Button Switch

RS Stock No.: 841-9061Brand: BulginManufacturers Part No.: MP0045/1D2GN012
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Bulgin

Manufacturer Part No.

MP0045/1D2GN012

Country of Origin

United Kingdom

Product details

Bulgin - MP Series

Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series

Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available

P.O.A.

Bulgin Push Button Switch

P.O.A.

Bulgin Push Button Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Manufacturer Part No.

MP0045/1D2GN012

Country of Origin

United Kingdom

Product details

Bulgin - MP Series

Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series

Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available