Technical documents
Specifications
Brand
BulginPanel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP66
Contact Current Rating
2 A @ 50 V ac
Contact Material
Fine Silver
Manufacturer Part No.
MPL031
Terminal Type
Solder
Country of Origin
Tunisia
You may be interested in
RS PRO Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, White LED, IP65, IP67 250 V acBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bulgin Push Button Switch, Panel Mount, 19.2mm Cutout, SPST, IP66
1
P.O.A.
Bulgin Push Button Switch, Panel Mount, 19.2mm Cutout, SPST, IP66
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, White LED, IP65, IP67 250 V acBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
BulginPanel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP66
Contact Current Rating
2 A @ 50 V ac
Contact Material
Fine Silver
Manufacturer Part No.
MPL031
Terminal Type
Solder
Country of Origin
Tunisia
You may be interested in
RS PRO Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, White LED, IP65, IP67 250 V acBrand: RS PRO
P.O.A.Each (ex VAT)
