Bulgin 10A, 250 V Male Flange Mount IEC Filter PS00/A1020/6300

RS Stock No.: 204-8063Brand: BulginManufacturers Part No.: PS00/A1020/6300
brand-logo
View all in IEC Filters

Technical documents

Specifications

Brand

Bulgin

Gender

Male

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250 V

Mounting Type

Flange Mount

Country of Origin

Tunisia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bulgin 10A, 250 V Male Flange Mount IEC Filter PS00/A1020/6300

P.O.A.

Bulgin 10A, 250 V Male Flange Mount IEC Filter PS00/A1020/6300
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Gender

Male

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250 V

Mounting Type

Flange Mount

Country of Origin

Tunisia