Technical documents
Specifications
Brand
BulginNumber of Contacts
10
Product Type
Circular Connector
Mount Type
Panel Mount
Current
1A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
400
Voltage
50V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
80°C
Housing Material
Polyamide
Standards/Approvals
UL
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BulginNumber of Contacts
10
Product Type
Circular Connector
Mount Type
Panel Mount
Current
1A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
400
Voltage
50V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
80°C
Housing Material
Polyamide
Standards/Approvals
UL
Country of Origin
Tunisia
