Bulgin Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 204-8065Brand: BulginManufacturers Part No.: PX0575/10/48
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Tunisia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bulgin Snap-In IEC Connector Male, 10A, 250 V

P.O.A.

Bulgin Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Tunisia