Technical documents
Specifications
Brand
BulginNumber of Contacts
16
Product Type
Circular Connector
Mount Type
Panel Mount
Current
3A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP66
Series
6000
Voltage
60V
Mating Type
Push-in
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Housing Material
Brass
Maximum Operating Temperature
120°C
Standards/Approvals
cUL, UL, VDE
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BulginNumber of Contacts
16
Product Type
Circular Connector
Mount Type
Panel Mount
Current
3A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP66
Series
6000
Voltage
60V
Mating Type
Push-in
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Housing Material
Brass
Maximum Operating Temperature
120°C
Standards/Approvals
cUL, UL, VDE
Country of Origin
Tunisia
