Solenoid Valve, 3 port(s) , NC, 230 V ac, 1/8in

RS Stock No.: 439-026Brand: BurkertManufacturers Part No.: 125336
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

2mm

Body Material

Brass

Series

6014

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Maximum Closing Time

20ms

Flow Factor Kv

0.11m³/h

Maximum Opening Time

15ms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Solenoid Valve, 3 port(s) , NC, 230 V ac, 1/8in

P.O.A.

Solenoid Valve, 3 port(s) , NC, 230 V ac, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

2mm

Body Material

Brass

Series

6014

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Maximum Closing Time

20ms

Flow Factor Kv

0.11m³/h

Maximum Opening Time

15ms

You may be interested in