Burkert Solenoid Valve 126263, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.: 439-149Brand: BurkertManufacturers Part No.: 126263
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

10mm

Series

6213

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Maximum Opening Time

4s

Maximum Closing Time

4s

Flow Factor Kv

1.9m³/h

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Burkert Solenoid Valve 126263, 2 port(s) , NC, 230 V ac, 1/2in

P.O.A.

Burkert Solenoid Valve 126263, 2 port(s) , NC, 230 V ac, 1/2in
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

10mm

Series

6213

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Maximum Opening Time

4s

Maximum Closing Time

4s

Flow Factor Kv

1.9m³/h

Country of Origin

Germany