Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in G Female
Operation
Direct
Default Valve Position
Common
Suitable Applications
Aggressive Gas, Aggressive Liquid
Type
3/2
Orifice Diameter
3mm
Series
6608
Body Material
PEEK
Maximum Working Pressure
2 bar
Operating Temperature Range
0 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Maximum Opening Time
18ms
Maximum Closing Time
8ms
Flow Factor Kv
0.13m³/h
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in G Female
Operation
Direct
Default Valve Position
Common
Suitable Applications
Aggressive Gas, Aggressive Liquid
Type
3/2
Orifice Diameter
3mm
Series
6608
Body Material
PEEK
Maximum Working Pressure
2 bar
Operating Temperature Range
0 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Maximum Opening Time
18ms
Maximum Closing Time
8ms
Flow Factor Kv
0.13m³/h
Country of Origin
Germany