C & K SPDT, Latching Rocker Switch Panel Mount

RS Stock No.: 179-1038Brand: C & KManufacturers Part No.: 7101J51ZQE22
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 120 V ac, 5 A @ 28 V dc

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 to +85°C

Maximum Operating Temperature

+85°C

Case Material

Stainless Steel

Contact Material

Silver Plated Silver Alloy

You may be interested in
View all in Rocker Switches

Stock information temporarily unavailable.

P.O.A.

C & K SPDT, Latching Rocker Switch Panel Mount

P.O.A.

C & K SPDT, Latching Rocker Switch Panel Mount

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 120 V ac, 5 A @ 28 V dc

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 to +85°C

Maximum Operating Temperature

+85°C

Case Material

Stainless Steel

Contact Material

Silver Plated Silver Alloy

You may be interested in