CK Flat Stubby Screwdriver, 6.5 x 1.2 mm Tip, 25 mm Blade, 85 mm Overall

RS Stock No.: 104-7943Brand: C & KManufacturers Part No.: B1047943
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

C & K

Screwdriver Type

Stubby Screwdriver

Tip Type

Flat

Tip Size

6.5 x 1.2 mm

Blade Length

25 mm

Overall Length

85 mm

Handle Material

Cellulose Acetate

Country of Origin

Germany

You may be interested in

P.O.A.

CK Flat Stubby Screwdriver, 6.5 x 1.2 mm Tip, 25 mm Blade, 85 mm Overall

P.O.A.

CK Flat Stubby Screwdriver, 6.5 x 1.2 mm Tip, 25 mm Blade, 85 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

C & K

Screwdriver Type

Stubby Screwdriver

Tip Type

Flat

Tip Size

6.5 x 1.2 mm

Blade Length

25 mm

Overall Length

85 mm

Handle Material

Cellulose Acetate

Country of Origin

Germany

You may be interested in