Technical Documents
Specifications
Brand
C & KTerminal Type
Solder
Actuator Colour
Black
Width
41mm
Mounting Type
Panel
IP Rating
IP67
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical Documents
Specifications
Brand
C & KTerminal Type
Solder
Actuator Colour
Black
Width
41mm
Mounting Type
Panel
IP Rating
IP67
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+85°C
Country of Origin
Germany