C & K 2 Way Through Hole Rotary Changeover Switch SPST, Rotary Flush Actuator

RS Stock No.: 102-175Brand: C & KManufacturers Part No.: RTE0200N05
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

C & K

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Silver Plated Brass

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 30 V dc

Mechanical Life

1500Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Country of Origin

France

Product details

Rotary Changeover Switch

May be mounted manually or automatically using a universal automatic machine
Common pins on two way switch are closest to the numbers on the top cover
Contact rating: 100mA @ 50Vdc (max.)
Switching current: 2Vdc 1mA (min.)
Contact resistance: 5mΩ initial
Electrical life: 1500 operations
Operating temperature: -25 to +85°C
May be wave soldered (soldering temperature: 260°C for 2s)
Immersion cleanable in solvent
Silver plated contacts

PCB Mounting

You may be interested in
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

C & K 2 Way Through Hole Rotary Changeover Switch SPST, Rotary Flush Actuator

P.O.A.

C & K 2 Way Through Hole Rotary Changeover Switch SPST, Rotary Flush Actuator

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Silver Plated Brass

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 30 V dc

Mechanical Life

1500Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Country of Origin

France

Product details

Rotary Changeover Switch

May be mounted manually or automatically using a universal automatic machine
Common pins on two way switch are closest to the numbers on the top cover
Contact rating: 100mA @ 50Vdc (max.)
Switching current: 2Vdc 1mA (min.)
Contact resistance: 5mΩ initial
Electrical life: 1500 operations
Operating temperature: -25 to +85°C
May be wave soldered (soldering temperature: 260°C for 2s)
Immersion cleanable in solvent
Silver plated contacts

PCB Mounting

You may be interested in