Cablerie Daumesnil 3 Core Mains Power Cable, 6 mm², 100m, 52 A, 450/750 V

RS Stock No.: 536-225Brand: Cablerie Daumesnil
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

6 mm²

Number of Cores

3

Length

100m

Current Rating

52 A

Voltage Rating

450/750 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
RS PRO, 100m 3 Core, Black CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cablerie Daumesnil 3 Core Mains Power Cable, 6 mm², 100m, 52 A, 450/750 V

P.O.A.

Cablerie Daumesnil 3 Core Mains Power Cable, 6 mm², 100m, 52 A, 450/750 V
Stock information temporarily unavailable.
You may be interested in
RS PRO, 100m 3 Core, Black CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

6 mm²

Number of Cores

3

Length

100m

Current Rating

52 A

Voltage Rating

450/750 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
RS PRO, 100m 3 Core, Black CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)