Caddock 100MΩ Power Film Power Film Resistor 0.75W ±1% MK632-100M

RS Stock No.: 164-1185Brand: CaddockManufacturers Part No.: MK632-100M
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

100mΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Power Film

Series

MK632

Temperature Coefficient

±80ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

United States

Product details

MK132 and MK632 series precision film resistors

Precision film resistors with radial outputs.
Non inductive.

P.O.A.

Caddock 100MΩ Power Film Power Film Resistor 0.75W ±1% MK632-100M

P.O.A.

Caddock 100MΩ Power Film Power Film Resistor 0.75W ±1% MK632-100M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Caddock

Resistance

100mΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Power Film

Series

MK632

Temperature Coefficient

±80ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

United States

Product details

MK132 and MK632 series precision film resistors

Precision film resistors with radial outputs.
Non inductive.