Caddock 75Ω Film Resistor 100W ±1% MP9100-75.0-1%

RS Stock No.: 888-4979Brand: CaddockManufacturers Part No.: MP9100-75.0-1%
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

75Ω

Power Rating

100W

Tolerance

±1%

Technology

Film

Series

MP900

Package/Case

TO-247

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Film resistors 100 W MP9100 series

Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).

P.O.A.

Caddock 75Ω Film Resistor 100W ±1% MP9100-75.0-1%

P.O.A.

Caddock 75Ω Film Resistor 100W ±1% MP9100-75.0-1%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Caddock

Resistance

75Ω

Power Rating

100W

Tolerance

±1%

Technology

Film

Series

MP900

Package/Case

TO-247

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Film resistors 100 W MP9100 series

Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).