Technical documents
Specifications
Brand
CAE GroupNumber of Cores
12
Cross Sectional Area
1 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
Outer Diameter
10.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
12.5 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
CAE GroupNumber of Cores
12
Cross Sectional Area
1 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
Outer Diameter
10.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
12.5 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes