CAE Groupe HIFLEX-CY-BP CY Control Cable, 6 Cores, 0.5 mm², Screened, 50m, Grey PVC Sheath, 20

RS Stock No.: 529-914Brand: CAE GroupeManufacturers Part No.: MPI350
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

HIFLEX-CY-BP

Number of Cores

6

Cross Sectional Area

0.5 mm²

American Wire Gauge

20

Conductor Material

Bare Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

7 x Diameter

Outer Diameter

9.6mm

Length

50m

Voltage Rating

300 V

Current Rating

9 A

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Conductor Resistance

39.6 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Insulation material

PVC

Country of Origin

Italy

Product details

Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)

Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.

Standards

IEC 60332-1

P.O.A.

CAE Groupe HIFLEX-CY-BP CY Control Cable, 6 Cores, 0.5 mm², Screened, 50m, Grey PVC Sheath, 20

P.O.A.

CAE Groupe HIFLEX-CY-BP CY Control Cable, 6 Cores, 0.5 mm², Screened, 50m, Grey PVC Sheath, 20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

HIFLEX-CY-BP

Number of Cores

6

Cross Sectional Area

0.5 mm²

American Wire Gauge

20

Conductor Material

Bare Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

7 x Diameter

Outer Diameter

9.6mm

Length

50m

Voltage Rating

300 V

Current Rating

9 A

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Conductor Resistance

39.6 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Insulation material

PVC

Country of Origin

Italy

Product details

Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)

Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.

Standards

IEC 60332-1