CAE Cat6a Cable, U/FTP, Black PE Sheath, 100m

RS Stock No.: 175-7233Brand: CAE Multimedia ConnectManufacturers Part No.: 5254PEAM
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Series

CAT6A, MMC

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Outer Sheath Material

PE

Sheath Colour

Black

Number of Strands

4

Conductor Strand Type

Solid

Outer Diameter

7.3mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Fca

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAE Cat6a Cable, U/FTP, Black PE Sheath, 100m

P.O.A.

CAE Cat6a Cable, U/FTP, Black PE Sheath, 100m
Stock information temporarily unavailable.

Technical documents

Specifications

Series

CAT6A, MMC

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Outer Sheath Material

PE

Sheath Colour

Black

Number of Strands

4

Conductor Strand Type

Solid

Outer Diameter

7.3mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Fca

Country of Origin

Italy