Non contact temp sensor,0-50mV output

RS Stock No.: 492-8390Brand: CalexManufacturers Part No.: EL21A-1
View all in Infrared Temperature Sensors

Technical documents

Specifications

Brand

Calex

Sensor Type

Hall Effect

Response Time

200 ms

Accuracy

±1 %

Cable Length

1m

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+500°C

View all in Infrared Temperature Sensors

Stock information temporarily unavailable.

P.O.A.

Non contact temp sensor,0-50mV output

P.O.A.

Non contact temp sensor,0-50mV output

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Calex

Sensor Type

Hall Effect

Response Time

200 ms

Accuracy

±1 %

Cable Length

1m

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+500°C