Technical Documents
Specifications
Brand
CalexThermocouple Type
K
Probe Diameter
18mm
Probe Length
85mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Response Time
200 ms
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CalexThermocouple Type
K
Probe Diameter
18mm
Probe Length
85mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Response Time
200 ms