Technical documents
Specifications
Brand
Camfil FarrFilter Type
Bag
Actual Dimensions
592 x 592 x 600mm
Media Area
6m²
Number of Pockets
8
Filter Grade
F7
Maximum Air Flow
3400m³/h
Initial Pressure Drop
110Pa
Final Pressure Drop
450Pa
Colour
Yellow
Case Material
Galvanised Steel
Media Material
Glass Fibre
Actual Depth
600mm
Actual Width
592mm
Actual Height
592mm
Nominal Depth
24in
Nominal Dimensions Height x Width
24 x 24in
Nominal Width
24in
Nominal Height
24in
Country of Origin
United Kingdom
Product details
Hi Flo Bag Filters
Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.
Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings
Camfil HVAC Air Filters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Camfil FarrFilter Type
Bag
Actual Dimensions
592 x 592 x 600mm
Media Area
6m²
Number of Pockets
8
Filter Grade
F7
Maximum Air Flow
3400m³/h
Initial Pressure Drop
110Pa
Final Pressure Drop
450Pa
Colour
Yellow
Case Material
Galvanised Steel
Media Material
Glass Fibre
Actual Depth
600mm
Actual Width
592mm
Actual Height
592mm
Nominal Depth
24in
Nominal Dimensions Height x Width
24 x 24in
Nominal Width
24in
Nominal Height
24in
Country of Origin
United Kingdom
Product details
Hi Flo Bag Filters
Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.
Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings