Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 508 x 406 x 50mm

RS Stock No.: 701-9335Brand: Camfil FarrManufacturers Part No.: 30/30 - 16202NOM
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

20 x 16 x 2in

Actual Dimensions

508 x 406 x 50mm

Media Area

0.94m²

Filter Grade

G4

Maximum Air Flow

1890m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

20 x 16 in, 20 x 16 x 2 in

Nominal Height

20in

Nominal Width

16in

Actual Height

508mm

Actual Width

406mm

Nominal Depth

2in

You may be interested in

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 508 x 406 x 50mm

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 508 x 406 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

20 x 16 x 2in

Actual Dimensions

508 x 406 x 50mm

Media Area

0.94m²

Filter Grade

G4

Maximum Air Flow

1890m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

20 x 16 in, 20 x 16 x 2 in

Nominal Height

20in

Nominal Width

16in

Actual Height

508mm

Actual Width

406mm

Nominal Depth

2in

You may be interested in