Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 508 x 50mm

RS Stock No.: 419-8325Brand: Camfil FarrManufacturers Part No.: 30/30-20242NOM
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

24 x 20 x 2in

Actual Dimensions

610 x 508 x 50mm

Media Area

1.36m²

Filter Grade

G4

Maximum Air Flow

2880m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

24 x 20 in, 24 x 20 x 2 in

Nominal Height

24in

Actual Height

610mm

Actual Width

508mm

Nominal Width

20in

Nominal Depth

2in

Product details

30//30 Panel Filters

A high performance, energy saving disposable pleated panel filter in a rigid water resistant cardboard case. They serve as a primary air filter for air conditioning systems.

High performance panel filters giving extended lifeLofted non-woven cotton/synthetic mediaWelded wire grid is bonded to media for maximum support while still retaining a minimum of 96% free areaFully bonded casing and casing-to-media periphery adds strength and eliminates possibility of air bypassTapered radial pleat gives maximum dust-holding capacity and minimises air flow restrictionUnique tapered pleat configuration gives around 30% more media area than comparable filters

You may be interested in

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 508 x 50mm

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 508 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

24 x 20 x 2in

Actual Dimensions

610 x 508 x 50mm

Media Area

1.36m²

Filter Grade

G4

Maximum Air Flow

2880m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

24 x 20 in, 24 x 20 x 2 in

Nominal Height

24in

Actual Height

610mm

Actual Width

508mm

Nominal Width

20in

Nominal Depth

2in

Product details

30//30 Panel Filters

A high performance, energy saving disposable pleated panel filter in a rigid water resistant cardboard case. They serve as a primary air filter for air conditioning systems.

High performance panel filters giving extended lifeLofted non-woven cotton/synthetic mediaWelded wire grid is bonded to media for maximum support while still retaining a minimum of 96% free areaFully bonded casing and casing-to-media periphery adds strength and eliminates possibility of air bypassTapered radial pleat gives maximum dust-holding capacity and minimises air flow restrictionUnique tapered pleat configuration gives around 30% more media area than comparable filters

You may be interested in