Technical documents
Specifications
Brand
Camfil FarrFilter Type
Fan Mounted Filter
Dimensions
100 x 90mm
Thickness
12mm
Frame Material
Steel
Filter Material
Synthetic Fibre
Length
100mm
Width
90mm
Stock information temporarily unavailable.
P.O.A.
Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 100 x 90mm
5
P.O.A.
Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 100 x 90mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
Camfil FarrFilter Type
Fan Mounted Filter
Dimensions
100 x 90mm
Thickness
12mm
Frame Material
Steel
Filter Material
Synthetic Fibre
Length
100mm
Width
90mm