Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 100 x 95mm

RS Stock No.: 184-5135Brand: Camfil FarrManufacturers Part No.: 50841/1109
brand-logo
View all in Fan Filters

Technical documents

Specifications

Filter Type

Fan Mounted Filter

Dimensions

100 x 95mm

Thickness

12mm

Frame Material

Steel

Filter Material

Synthetic Fibre

Length

100mm

Width

95mm

You may be interested in

P.O.A.

Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 100 x 95mm

P.O.A.

Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 100 x 95mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Filter Type

Fan Mounted Filter

Dimensions

100 x 95mm

Thickness

12mm

Frame Material

Steel

Filter Material

Synthetic Fibre

Length

100mm

Width

95mm

You may be interested in