Technical documents
Specifications
Brand
Camfil FarrFilter Type
Fan Mounted Filter
Dimensions
120 x 120mm
Thickness
12mm
Frame Material
Steel
Filter Material
Synthetic Fibre
Length
120mm
Width
120mm
P.O.A.
Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 120 x 120mm
5
P.O.A.
Camfil Farr Fan Filter, Synthetic Fibre Filter, Steel Frame, 120 x 120mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250+ | P.O.A. |
Technical documents
Specifications
Brand
Camfil FarrFilter Type
Fan Mounted Filter
Dimensions
120 x 120mm
Thickness
12mm
Frame Material
Steel
Filter Material
Synthetic Fibre
Length
120mm
Width
120mm
