Camfil Glass Fibre Panel Filter, G3 Grade, 610 x 610 x 50mm

RS Stock No.: 848-2211Brand: CamfilManufacturers Part No.: GP24242NOM
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

Camfil

Filter Type

Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

610 x 610 x 50mm

Media Area

0.37m²

Filter Grade

G3

Maximum Air Flow

2400m³/h

Initial Pressure Drop

50Pa

Final Pressure Drop

250Pa

Case Material

Moisture Resistant Cardboard

Media Material

Glass Fibre

Actual Depth

50mm

Actual Width

610mm

Actual Height

610mm

Nominal Depth

2in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

Camglass GP Glass Panel Filters

High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.

Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings

Camfil HVAC Air Filters

You may be interested in

P.O.A.

Camfil Glass Fibre Panel Filter, G3 Grade, 610 x 610 x 50mm

P.O.A.

Camfil Glass Fibre Panel Filter, G3 Grade, 610 x 610 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Camfil

Filter Type

Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

610 x 610 x 50mm

Media Area

0.37m²

Filter Grade

G3

Maximum Air Flow

2400m³/h

Initial Pressure Drop

50Pa

Final Pressure Drop

250Pa

Case Material

Moisture Resistant Cardboard

Media Material

Glass Fibre

Actual Depth

50mm

Actual Width

610mm

Actual Height

610mm

Nominal Depth

2in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

Camglass GP Glass Panel Filters

High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.

Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings

Camfil HVAC Air Filters

You may be interested in