Camfil Pad Media Pad, Pad

RS Stock No.: 848-2258Brand: CamfilManufacturers Part No.: POLY 24 x 24"
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

Camfil

Series

Media Pad, Pad

Country of Origin

United Kingdom

Product details

Filter Media

Media rolls and pads can be used as pad pre-filters in air handling units, but also as filters in paint booths and similar applications. Media rolls are sold in filter classes G3 to F5.

Media: Synthetic and glass fiber
EN779:2012 efficiency: G2-M5
Arrestance efficiency: 65% - 92%
Temperature: 80°C - 100°C maximum in continuous service
Humidity: 100% RH

Camfil HVAC Air Filters

You may be interested in
RS PRO PET Pad Filter, G4 Grade, 594 x 594 x 45mm
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Camfil Pad Media Pad, Pad

P.O.A.

Camfil Pad Media Pad, Pad

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PET Pad Filter, G4 Grade, 594 x 594 x 45mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Camfil

Series

Media Pad, Pad

Country of Origin

United Kingdom

Product details

Filter Media

Media rolls and pads can be used as pad pre-filters in air handling units, but also as filters in paint booths and similar applications. Media rolls are sold in filter classes G3 to F5.

Media: Synthetic and glass fiber
EN779:2012 efficiency: G2-M5
Arrestance efficiency: 65% - 92%
Temperature: 80°C - 100°C maximum in continuous service
Humidity: 100% RH

Camfil HVAC Air Filters

You may be interested in
RS PRO PET Pad Filter, G4 Grade, 594 x 594 x 45mm
P.O.A.Each (In a Pack of 10) (ex VAT)