Technical documents
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 4in
Actual Dimensions
610 x 610 x 100mm
Media Area
1.7m²
Filter Grade
G4
Maximum Air Flow
3240m³/h
Initial Pressure Drop
55Pa
Final Pressure Drop
250Pa
Colour
Green
Case Material
Moisture Resistant Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
100mm
Actual Width
610mm
Actual Height
610mm
Nominal Depth
4in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24in
Nominal Width
24in
Country of Origin
United Kingdom
Product details
Aeropleat PP Pleated Panel Filters
High performance disposable non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open area. The media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass.
Suitable application is as a pre-filter for air conditioning systems.
Moisture resistant cardboard frame
Comprehensive range of standard and non-standard sizes
Fully supported media bonded onto a wire support frame
Bonded into a case to eliminate air bypass
Robust construction
Gravimetric efficiency: 92%
EN 779:2002 efficiency: G4
Eurovent 4/5 efficiency: EU4
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames are available, Type 8, Type L, and FC Housings
Camfil HVAC Air Filters
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 4in
Actual Dimensions
610 x 610 x 100mm
Media Area
1.7m²
Filter Grade
G4
Maximum Air Flow
3240m³/h
Initial Pressure Drop
55Pa
Final Pressure Drop
250Pa
Colour
Green
Case Material
Moisture Resistant Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
100mm
Actual Width
610mm
Actual Height
610mm
Nominal Depth
4in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24in
Nominal Width
24in
Country of Origin
United Kingdom
Product details
Aeropleat PP Pleated Panel Filters
High performance disposable non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open area. The media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass.
Suitable application is as a pre-filter for air conditioning systems.
Moisture resistant cardboard frame
Comprehensive range of standard and non-standard sizes
Fully supported media bonded onto a wire support frame
Bonded into a case to eliminate air bypass
Robust construction
Gravimetric efficiency: 92%
EN 779:2002 efficiency: G4
Eurovent 4/5 efficiency: EU4
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames are available, Type 8, Type L, and FC Housings
