Canon LEGRIA HF R86 2.07MP Camcorder

RS Stock No.: 134-0402Brand: CanonManufacturers Part No.: 1959C006AA
brand-logo
View all in Webcams

Technical documents

Specifications

Brand

Canon

Model

LEGRIA HF R86

Effective Pixels

2.07MP

Country of Origin

China

Product details

Canon LEGRIA HF R86

The Canon LEGRIA HF R86 lets you simply capture precious moments in stunning Full HD quality movies. Thanks to a host of powerful technologies like DIGIC DV 4 the LEGRIA HF R86 is able to capture beautiful images even in tricky low light conditions. The R86 is equipped with a high-quality lens f/ 1.8 – 4.5, advanced zoom technology (57x optical and 1140x digital zoom range) and optical image stabilisation. These features make the LEGRIA HF R86 an extremely versatile and effortless camcorder perfect to use in almost any conditions. The WiFi, NFC connectivity and large touchscreen ensure an easy and intuitive operation.

Features & Benefits

• 16 GB Internal Memory
• Full HD 1080p video recording
• Optical Image Stabilisation
• Advanced Zoom Technology
• Slow and Fast Motion Recording
• WiFi and NFC connectivity

Camcorders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Canon LEGRIA HF R86 2.07MP Camcorder

P.O.A.

Canon LEGRIA HF R86 2.07MP Camcorder
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Canon

Model

LEGRIA HF R86

Effective Pixels

2.07MP

Country of Origin

China

Product details

Canon LEGRIA HF R86

The Canon LEGRIA HF R86 lets you simply capture precious moments in stunning Full HD quality movies. Thanks to a host of powerful technologies like DIGIC DV 4 the LEGRIA HF R86 is able to capture beautiful images even in tricky low light conditions. The R86 is equipped with a high-quality lens f/ 1.8 – 4.5, advanced zoom technology (57x optical and 1140x digital zoom range) and optical image stabilisation. These features make the LEGRIA HF R86 an extremely versatile and effortless camcorder perfect to use in almost any conditions. The WiFi, NFC connectivity and large touchscreen ensure an easy and intuitive operation.

Features & Benefits

• 16 GB Internal Memory
• Full HD 1080p video recording
• Optical Image Stabilisation
• Advanced Zoom Technology
• Slow and Fast Motion Recording
• WiFi and NFC connectivity

Camcorders