Capri Fitting, Flexible Conduit Fitting, 16 Nominal Size, M25 mm, Nickel Plated Brass IP66 rating

RS Stock No.: 712-520Brand: CapriManufacturers Part No.: CAP629254
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

Capri

Product Type

Flexible Conduit Fitting

Nominal Size

16

Sub Type

Fitting

Thread Size

M25 mm

Material

Nickel Plated Brass

IP Rating

IP66

Standards/Approvals

EN 60423

Series

Cap

Country of Origin

France

View all in Conduit Fittings

Stock information temporarily unavailable.

P.O.A.

Capri Fitting, Flexible Conduit Fitting, 16 Nominal Size, M25 mm, Nickel Plated Brass IP66 rating

P.O.A.

Capri Fitting, Flexible Conduit Fitting, 16 Nominal Size, M25 mm, Nickel Plated Brass IP66 rating

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Capri

Product Type

Flexible Conduit Fitting

Nominal Size

16

Sub Type

Fitting

Thread Size

M25 mm

Material

Nickel Plated Brass

IP Rating

IP66

Standards/Approvals

EN 60423

Series

Cap

Country of Origin

France