Technical documents
Specifications
Brand
CarcloEmission Pattern
Wide Angle
Viewing Angle
90 °
Clear or Diffused
Clear
Diameter
20mm
Kit Contents
Lens
Country of Origin
United Kingdom
Product details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Carclo LED Lenses
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3
P.O.A.
3
Buy in bulk
quantity | Unit price |
---|---|
3 - 12 | P.O.A. |
15 - 27 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
CarcloEmission Pattern
Wide Angle
Viewing Angle
90 °
Clear or Diffused
Clear
Diameter
20mm
Kit Contents
Lens
Country of Origin
United Kingdom
Product details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.