Carling Technologies Thermal Magnetic Circuit Breaker - B 2 Pole Panel Mount, 5A Current Rating

RS Stock No.: 881-4885Brand: Carling TechnologiesManufacturers Part No.: BA2-B0-34-450-121-D
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

5A

Number of Poles

2

Series

B

Application

Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

277V

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

5000 A @ 120/240 V ac, 5000 A @ 80 V dc

Circuit Breaker Type

MCCB

Overall Dimensions

38.48 x 50.8 x 61.44mm

Special Features

Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available

Overall Depth

61.4mm

Terminal Contact Type

Quick Connect

Overall Length

38.5mm

Break Time

Medium

Rated DC Voltage

80V

Mounting Hole Diameter

16mm

Country of Origin

Mexico

Product details

Carling Technologies B-Series Circuit Breakers

Carling Technologies B-Series hydraulic/magnetic circuit breakers are compact and temperature stable designed for precision operation in applications requiring general purpose as well as full load amp applications. The B-Series are offered with ratings from 0.02 to 50 amps and up to 277 V ac or 80 V dc, with choices of time delays, terminals, wide range of standard colours, imprinting. Actuators available include handles for 1- 6 poles, rocker for 1-3 poles, and Visi-Rocker for 1-3 poles construction.

Approvals

UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified

Hydraulic/Magnetic Circuit Breaker

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Carling Technologies Thermal Magnetic Circuit Breaker - B 2 Pole Panel Mount, 5A Current Rating

P.O.A.

Carling Technologies Thermal Magnetic Circuit Breaker - B 2 Pole Panel Mount, 5A Current Rating
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

5A

Number of Poles

2

Series

B

Application

Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

277V

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

5000 A @ 120/240 V ac, 5000 A @ 80 V dc

Circuit Breaker Type

MCCB

Overall Dimensions

38.48 x 50.8 x 61.44mm

Special Features

Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available

Overall Depth

61.4mm

Terminal Contact Type

Quick Connect

Overall Length

38.5mm

Break Time

Medium

Rated DC Voltage

80V

Mounting Hole Diameter

16mm

Country of Origin

Mexico

Product details

Carling Technologies B-Series Circuit Breakers

Carling Technologies B-Series hydraulic/magnetic circuit breakers are compact and temperature stable designed for precision operation in applications requiring general purpose as well as full load amp applications. The B-Series are offered with ratings from 0.02 to 50 amps and up to 277 V ac or 80 V dc, with choices of time delays, terminals, wide range of standard colours, imprinting. Actuators available include handles for 1- 6 poles, rocker for 1-3 poles, and Visi-Rocker for 1-3 poles construction.

Approvals

UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified

Hydraulic/Magnetic Circuit Breaker