Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

RS Stock No.: 857-7858Brand: Carlo GavazziManufacturers Part No.: PA18CAD10PAM1SA
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP66, IP69K

Maximum Current

20 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+60°C

Country of Origin

Lithuania

Product details

Carlo Gavazzi PA18 Series Sensors

Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to be easily installed and calibrated without any intricate adjustments. The PA18 series of sensor has a variety of sensing modes available including diffuse, Receiver, Retro-reflective, Thru-Beam and range adjustable.

4-wire connection or plug versions available to accomodate both N/O & N/C outputs depending on the installation
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light

Carlo Gavazzi Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

P.O.A.

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP66, IP69K

Maximum Current

20 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+60°C

Country of Origin

Lithuania

Product details

Carlo Gavazzi PA18 Series Sensors

Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to be easily installed and calibrated without any intricate adjustments. The PA18 series of sensor has a variety of sensing modes available including diffuse, Receiver, Retro-reflective, Thru-Beam and range adjustable.

4-wire connection or plug versions available to accomodate both N/O & N/C outputs depending on the installation
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light

Carlo Gavazzi Photoelectric Sensors