Carlo Gavazzi Solid State Relay, 20 A rms Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control

RS Stock No.: 708-2090Brand: Carlo GavazziManufacturers Part No.: RJ1A23D20E
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

20 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

350 mA rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 265V ac

Dimensions

22.5 x 98.6 x 80mm

Height

80mm

Off State Leakage Current

3 mA rms

Length

22.5mm

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

98.6mm

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Solid State Relay, 20 A rms Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control

P.O.A.

Carlo Gavazzi Solid State Relay, 20 A rms Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

20 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

350 mA rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 265V ac

Dimensions

22.5 x 98.6 x 80mm

Height

80mm

Off State Leakage Current

3 mA rms

Length

22.5mm

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

98.6mm