Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
350 mA rms
Terminal Type
Screw
Load Voltage Range
42 → 660V ac
Maximum Turn On Time
1/2 cycle
Dimensions
22.5 x 98.6 x 80mm
Depth
98.6mm
Height
80mm
Off State Leakage Current
3 mA rms
Length
22.5mm
Operating Temperature Range
-30 → +70°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Carlo GavazziMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
350 mA rms
Terminal Type
Screw
Load Voltage Range
42 → 660V ac
Maximum Turn On Time
1/2 cycle
Dimensions
22.5 x 98.6 x 80mm
Depth
98.6mm
Height
80mm
Off State Leakage Current
3 mA rms
Length
22.5mm
Operating Temperature Range
-30 → +70°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
