Carlo Gavazzi Current Monitoring Relay

RS Stock No.: 349-800Brand: Carlo GavazziManufacturers Part No.: SM115230
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Current

Height

35mm

Length

75mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

80mm

Maximum Operating Temperature

+50°C

Dimensions

75 x 80 x 35mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Current Monitoring Relay

P.O.A.

Carlo Gavazzi Current Monitoring Relay
Stock information temporarily unavailable.

Technical documents

Specifications

Monitoring Application

Current

Height

35mm

Length

75mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

80mm

Maximum Operating Temperature

+50°C

Dimensions

75 x 80 x 35mm