Technical documents
Specifications
Brand
Carlo GavazziMonitoring Application
Voltage
Voltage Sensing Range
50 → 500V ac
Height
35mm
Length
75mm
Minimum Voltage Sensed
50V ac
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
80mm
Maximum Operating Temperature
+50°C
Dimensions
75 x 80 x 35mm
Maximum Voltage Sensed
500V ac
You may be interested in
P.O.A.
Carlo Gavazzi Voltage Monitoring Relay, 50 → 500V ac
1
P.O.A.
Carlo Gavazzi Voltage Monitoring Relay, 50 → 500V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Carlo GavazziMonitoring Application
Voltage
Voltage Sensing Range
50 → 500V ac
Height
35mm
Length
75mm
Minimum Voltage Sensed
50V ac
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
80mm
Maximum Operating Temperature
+50°C
Dimensions
75 x 80 x 35mm
Maximum Voltage Sensed
500V ac
You may be interested in
