Carroll & Meynell 5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 16A O/P

RS Stock No.: 260-4317Brand: Carroll & MeynellManufacturers Part No.: CM5K14
brand-logo
View all in Site Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

5kVA

Output Current

16A

Series

CM10K16

Socket Type

BS4343

Weight

53kg

Length

470mm

Width

455mm

Depth

600mm

Dimensions

470 x 455 x 600mm

Mounting Type

Floor Standing, Wall Mount

Maximum Operating Frequency

50Hz

P.O.A.

Carroll & Meynell 5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 16A O/P

P.O.A.

Carroll & Meynell 5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 16A O/P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

5kVA

Output Current

16A

Series

CM10K16

Socket Type

BS4343

Weight

53kg

Length

470mm

Width

455mm

Depth

600mm

Dimensions

470 x 455 x 600mm

Mounting Type

Floor Standing, Wall Mount

Maximum Operating Frequency

50Hz