CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 899-7665Brand: CATManufacturers Part No.: Spiro Brown 8
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

CAT

Series

Spiro

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Nubuck

Country of Origin

China

P.O.A.

CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CAT

Series

Spiro

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Nubuck

Country of Origin

China