CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 12, EU 46

RS Stock No.: 899-7690Brand: CATManufacturers Part No.: Supremacy 12
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

CAT

Series

Supremacy

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up, Zipper

Resistant To

Oil, Slip

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 12, EU 46

P.O.A.

CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CAT

Series

Supremacy

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up, Zipper

Resistant To

Oil, Slip

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Steel

Country of Origin

China