CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41

RS Stock No.: 899-7687Brand: CATManufacturers Part No.: Supremacy 7
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

CAT

Series

Supremacy

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up, Zipper

Resistant To

Oil, Slip

Anti-Slip

Yes

Upper Material

Leather

Midsole Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41

P.O.A.

CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CAT

Series

Supremacy

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up, Zipper

Resistant To

Oil, Slip

Anti-Slip

Yes

Upper Material

Leather

Midsole Type

Steel

Country of Origin

China