CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 899-7684Brand: CATManufacturers Part No.: Supremacy 9
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

CAT

Series

Supremacy

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up, Zipper

Resistant To

Oil, Slip

Safety Rating EN ISO 20345

SB

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

Product details

Cat Supremacy Safety Boots

These heavy-duty safety boots from Cat are designed for the toughest workplaces or outdoor environments where extra protection is required but all day comfort is still very important.

These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as penetration resistance and slip resistance as per EN 20345.

Features & Benefits

Slip-resistant, rugged, heavy-duty
Waterproof lining
200 joule steel toecap
Removable Poliyou® insole
Heat resistant outsole to 300°C
Side zipper to get boots on and off quickly

Typical Applications

Heavy industrial environments
Construction areas
Manufacturing operations
Equipment operators
Tradespeople

Caterpillar Industrial Footware

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

P.O.A.

CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CAT

Series

Supremacy

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up, Zipper

Resistant To

Oil, Slip

Safety Rating EN ISO 20345

SB

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

Product details

Cat Supremacy Safety Boots

These heavy-duty safety boots from Cat are designed for the toughest workplaces or outdoor environments where extra protection is required but all day comfort is still very important.

These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as penetration resistance and slip resistance as per EN 20345.

Features & Benefits

Slip-resistant, rugged, heavy-duty
Waterproof lining
200 joule steel toecap
Removable Poliyou® insole
Heat resistant outsole to 300°C
Side zipper to get boots on and off quickly

Typical Applications

Heavy industrial environments
Construction areas
Manufacturing operations
Equipment operators
Tradespeople

Caterpillar Industrial Footware